16-bit microcontroller featuring 32KB OTP/EPROM memory and 2KB RAM. Operates at up to 20MHz with a 16-bit data bus. Offers SPI, UART, USART, EBI/EMI, and CAN interfaces. Includes POR, PWM, and WDT peripherals, with 3 timers/counters. Operates from 2.5V to 5.5V, with a 5V nominal supply, and is surface mountable in a TQFP-64 package.
Infineon C164CM4EFABFXUMA1 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CM4EFABFXUMA1 to view detailed technical specifications.
No datasheet is available for this part.