16-bit microcontroller featuring a 16-bit data bus, operating at up to 20MHz. This surface mount device, housed in a TQFP package, offers 50 programmable I/Os and includes SPI, CAN, UART, USART, and EBI/EMI interfaces. It boasts 32KB of OTP/EPROM memory, 2KB of RAM, and integrated peripherals such as POR, PWM, and a watchdog timer. With an operating supply voltage range of 2.5V to 5.5V and a maximum power dissipation of 1.5W, it operates from -40°C to 125°C.
Infineon C164CM4EFABKXUMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CM4EFABKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
