16-bit microcontroller featuring a 20MHz clock speed and 2KB RAM. This surface-mount device supports SPI, UART, USART, and EBI/EMI interfaces, with 77 I/Os and 5 timers/counters. Operating from 3V to 3.6V, it includes POR, PWM, and WDT peripherals, with a maximum power dissipation of 1.5W. The component is halogen-free, lead-free, and RoHS compliant, housed in a 100-pin LQFP package with tin contact plating.
Infineon C165LF3VHAFXUMA1 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2Kb |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C165LF3VHAFXUMA1 to view detailed technical specifications.
No datasheet is available for this part.