16-bit microcontroller featuring a 20MHz clock speed and 2KB RAM. This ROMless device supports SPI, UART, USART, and EBI/EMI interfaces, with 77 I/Os. Operating from 2.5V to 5.5V, it includes POR, PWM, and WDT peripherals. Packaged in a 100-pin LQFP with tin contact plating, this surface-mount component is halogen-free, lead-free, and RoHS compliant.
Infineon C165LFHABXUMA1 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C165LFHABXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.