
16-bit microcontroller featuring a 20MHz clock speed and CMOS technology. This LQFP packaged device offers 77 programmable I/Os, 2KB RAM, and 5 timers/counters. Supporting SPI, UART, USART, and EBI/EMI interfaces, it operates from a 4.5V to 5.5V supply. The component includes POR, PWM, and WDT peripherals, with a watchdog timer for enhanced reliability.
Infineon C165LFHAFXUMA1 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C165LFHAFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
