Infineon C165LM3VHAFAUMA1 technical specifications.
| Data Bus Width | 16b |
| Interface | SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RAM Size | 2Kb |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C165LM3VHAFAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.