
16-bit microcontroller featuring a 33MHz clock speed and 4KB RAM. This surface-mount device operates with a supply voltage range of 4.5V to 5.5V and supports SPI, UART, USART, EBI/EMI, and CAN interfaces. It includes 9 timers/counters, 111 programmable I/Os, and peripherals such as POR, PWM, and a watchdog timer. Operating across a temperature range of -40°C to 125°C, this ROMless MCU is housed in a BQFP package.
Infineon C167CRL33MHAKXQLA1 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon C167CRL33MHAKXQLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.