16-bit microcontroller featuring a 33MHz clock speed and 111 I/O lines. Operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 5V. Housed in a 144-terminal PQFP package (S-PQFP-G144) with a 24-bit address bus and 16-bit external data bus. Includes PWM channels and an ADC, with 4096 words of ROM and no RAM.
Infineon C167CRL33MHAKXQLA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM (words) | 4096 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C167CRL33MHAKXQLA2 to view detailed technical specifications.
No datasheet is available for this part.