
The C167CRL33MHAKXUMA1 is a 33MHz 16-bit microcontroller with CAN and USART interfaces. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W. The device is supplied with a voltage of 5V and is mounted in a plastic quad flat package (MQFP-144). It is compliant with RoHS regulations and has a watchdog timer feature.
Infineon C167CRL33MHAKXUMA1 technical specifications.
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Interface | CAN, USART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CRL33MHAKXUMA1 to view detailed technical specifications.
No datasheet is available for this part.