
16-bit microcontroller featuring a 33MHz clock speed and 4KB RAM. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 113 I/Os, including 111 programmable I/Os, and supports SPI, UART, USART, EBI/EMI, and CAN interfaces. Peripherals include POR, PWM (4 channels), and a watchdog timer, with 9 timers/counters available. Packaged in BQFP (MQFP-144), this RoHS compliant component operates between -40°C and 125°C.
Infineon C167CRL33MHAKXUMA2 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 113 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 168 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CRL33MHAKXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
