16-bit microcontroller, operating at a maximum clock frequency of 25MHz. Features a 144-terminal PQFP package with a commercial temperature grade, ranging from 0°C to 70°C. Offers 111 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Includes PWM channels and an ADC, with a nominal supply voltage of 5V.
Infineon C167CRLMHABXUMA2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM (words) | 4096 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C167CRLMHABXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.