
16-bit microcontroller featuring a 25MHz core frequency and 4KB RAM. This ROMless MCU offers 111 I/Os, including 111 programmable I/Os, and supports SPI, UART, USART, EBI/EMI, and CAN interfaces. It operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and includes 9 timers/counters, POR, PWM, and WDT peripherals. Packaged in a BQFP (MQFP-144) for surface mounting, this component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Infineon C167CRLMHAFXQLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C167CRLMHAFXQLA1 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon C167CRLMHAFXQLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
