
16-bit microcontroller featuring a 25MHz clock speed and 4KB RAM. This ROMless CMOS device offers 111 programmable I/Os and supports SPI, UART, USART, EBI/EMI, and CAN interfaces. It operates from a 4.5V to 5.5V supply, has 9 timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. Packaged in a PQFP144 (MQFP-144) for surface mounting, it operates between -40°C and 85°C.
Infineon C167CRLMHAFXUMA1 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CRLMHAFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
