16-bit microcontroller operating at up to 16MHz, featuring 11264 bytes of RAM and 111 I/O lines. This industrial-grade component offers a 16-bit external data bus and a 24-bit address bus, with a supply voltage range of 3.15V to 3.6V. It includes PWM channels and an ADC, housed in a 144-terminal PQFP package. Operating temperature range is -40°C to 85°C.
Infineon C167CSL16M3VCAFXUMA2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C167CSL16M3VCAFXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.