16-bit microcontroller featuring a 33MHz clock speed and 11Kb RAM. This surface-mount device offers 111 I/Os and supports SPI, UART, USART, EBI/EMI, and CAN interfaces. It operates with a supply voltage of 2.5V to 5.5V and includes peripherals like POR, PWM, and a watchdog timer. The component is halogen-free, lead-free, RoHS compliant, and housed in a PQFP144 package.
Infineon C167CSL33MCAKXUMA2 technical specifications.
| Access Time | 33us |
| Package/Case | BQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 11Kb |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CSL33MCAKXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.