The C167CSL40MCAKXUMA1 is a 16-bit microcontroller with a data bus width of 16 bits and a maximum operating frequency of 40MHz. It supports SPI, CAN, and USART interfaces and has a maximum power dissipation of 1.5W. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is designed for surface mount applications and has a minimum operating temperature of -40°C. The microcontroller has 5 timers/counters and a watchdog timer, and it operates at a supply voltage of 5V.
Infineon C167CSL40MCAKXUMA1 technical specifications.
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SPI, CAN, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CSL40MCAKXUMA1 to view detailed technical specifications.
No datasheet is available for this part.