Automotive-grade 16-bit RISC microcontroller operating at a maximum clock frequency of 40MHz. Features 32768 words of MROM and 11264 bytes of RAM, with 111 I/O lines. Supports a 24-bit address bus and a 16-bit external data bus. Includes PWM channels and an ADC, with a wide operating temperature range of -40°C to 125°C. Packaged in a 144-terminal PQFP with a supply voltage range of 2.5V to 5.5V.
Infineon C167CSL40MCAKXUMA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.9 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C167CSL40MCAKXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.