16-bit microcontroller featuring a 25MHz clock speed and 11KB RAM. This ROMless device supports SPI, UART, USART, EBI/EMI, and CAN interfaces, with 111 programmable I/O pins and 5 timers/counters. Operating from a 4.5V to 5.5V supply, it includes POR, PWM, and WDT peripherals. Packaged in a BQFP (MQFP-144) surface mount format, it operates between 0°C and 70°C with a maximum power dissipation of 1.5W.
Infineon C167CSLMCABXQLA2 technical specifications.
| Access Time | 25us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Peripherals | POR, PWM, WDT |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CSLMCABXQLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
