The C167CSLMCABXUMA1 is a 16-bit CAN microcontroller from Infineon with a maximum operating frequency of 25MHz and a maximum operating temperature of 70°C. It has a memory size of 11KB RAM and 0KB ROMless memory. The device is RoHS compliant and features a watchdog timer. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum power dissipation of 1.5W.
Infineon C167CSLMCABXUMA1 technical specifications.
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CSLMCABXUMA1 to view detailed technical specifications.
No datasheet is available for this part.