16-bit RISC microcontroller featuring a 25MHz clock speed and a maximum operating frequency of 40MHz. This industrial-grade component offers 111 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Encased in a 144-terminal PQFP package (28x28mm), it operates within a supply voltage range of 4.5V to 5.5V and supports an extended temperature range from -40°C to 85°C. Includes PWM channels and an ADC, with 11264 ROM words and no RAM.
Infineon C167CSLMCAFXQLA2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM (words) | 11264 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C167CSLMCAFXQLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.