Infineon C167CSLMCAKXUMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CSLMCAKXUMA1 to view detailed technical specifications.
No datasheet is available for this part.