8-Bit Microcontroller, featuring an 8051 core architecture and 20MHz clock speed. This CMOS device offers 32KB EPROM/OTP memory, 1.25KB RAM, and 35 I/Os with 34 programmable. Integrated peripherals include POR, PWM (4 channels), and WDT, with interfaces for CAN, USART, and UART. Operating voltage ranges from 4.25V to 5.5V, with a 5V nominal supply. Packaged in a PQFP44 (MQFP-44) surface mount format, this lead-free and halogen-free component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon C505CA4EMCABXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 576 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C505CA4EMCABXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.