8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 20MHz. This CMOS device offers 32KB of OTP/EPROM memory and 1.25KB of RAM. It supports multiple interfaces including UART, USART, EBI/EMI, and CAN, with integrated peripherals like POR, PWM, and a watchdog timer. Designed for surface mounting in a 44-pin QFP package, it operates from a 4.25V to 5.5V supply and is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon C505CA4EMCAKXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Ammo Pack |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C505CA4EMCAKXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.