
8-Bit Microcontroller, 20MHz, CMOS, 32KB EPROM/OTP Memory, 1.25KB RAM. Features 8 ADC channels, 34 I/Os, 4 PWM channels, and 3 timers. Operates from 4.25V to 5.5V with a 5V nominal supply. Includes CAN, USART, UART, EBI/EMI, and Serial interfaces. Packaged in a 44-pin QFP (10mm x 10mm x 2.25mm) for surface mounting, operating from -40°C to 125°C.
Infineon C505CA4EMCAKXUMA1 technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.25mm |
| Interface | CAN, USART, UART, EBI/EMI, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| Termination | SMD/SMT |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon C505CA4EMCAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
