
8-Bit Microcontroller, 20MHz, CMOS, ROMless, featuring an 8051 core architecture and an 8-bit data bus. This surface mount device operates with a supply voltage range of 4.25V to 5.5V, supporting up to 20MHz frequency. It includes 1.25KB of RAM, 3 timers/counters, and peripherals such as POR, PWM, and a watchdog timer. Interfaces include UART, USART, and EBI/EMI, with an external oscillator type. Packaged in tape and reel, this halogen-free and lead-free component is RoHS compliant.
Sign in to ask questions about the Infineon C505CALMCAFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C505CALMCAFXUMA1 technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C505CALMCAFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
