
8-Bit Microcontroller, 10MHz CMOS MCU featuring an 8051 core architecture. This device offers 64KB of OTP/EPROM memory and 2.25KB of RAM. Integrated peripherals include 8 ADC channels, 3 timers/counters, USART, SPI, UART, EBI/EMI, and CAN interfaces. Packaged in a PQFP80 (MQFP-80) with 49 I/Os, it operates from 4.25V to 5.5V and is Halogen Free and RoHS Compliant.
Sign in to ask questions about the Infineon C515C8EMCAFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C515C8EMCAFXUMA1 technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Interface | USART, SPI, UART, EBI/EMI, CAN |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.25V |
| Number of ADC Channels | 8 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 504 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon C515C8EMCAFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
