8-Bit Microcontroller, 10MHz, CMOS, QFP package with Tin contact plating. Features an 8051 core architecture, 8-bit data bus, and 64KB OTP memory. Offers 49 I/Os, including SPI, UART, USART, EBI/EMI, and CAN interfaces. Operates from 4.25V to 5.5V with a 5V nominal supply, and includes peripherals like POR, PWM, and a watchdog timer. This surface mount device is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Infineon C515C8EMCAFXUMA2 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 49 |
| Number of Input Lines | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 850 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.