The CDM10V4XTSA1 is an industrial-grade interface circuit from Infineon with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G6. The device operates within a supply voltage range of 11 to 25 volts and has a width of 1.6mm and a length of 2.9mm. It is available in an LSSOP-6 package type.
Infineon CDM10V4XTSA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon CDM10V4XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.