
The CDM10VD2XTSA1 is an industrial-grade LED driver IC from Infineon, designed to operate within a temperature range of -40°C to 105°C. It features a 6-terminal package with a width of 1.6mm and a length of 2.9mm. This IC is suitable for use in applications with supply voltages between 11V and 25V. The device is packaged in a LSSOP-6 package, which is a lead-free and halogen-free package type.
Infineon CDM10VD2XTSA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon CDM10VD2XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.