Infineon CFY27-38 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon CFY27-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.