Infineon CFY6708PZZZA1 technical specifications.
| Continuous Drain Current (ID) | 60mA |
| Gate to Source Voltage (Vgs) | 500mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon CFY6708PZZZA1 to view detailed technical specifications.
No datasheet is available for this part.