Infineon CHL8213-00CRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon CHL8213-00CRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.