Infineon CIC751EOM16TBBKXUMA2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SAxCIC751 |
| RoHS | Compliant |
Download the complete datasheet for Infineon CIC751EOM16TBBKXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.