Infineon CLY29-10(P) technical specifications.
| Continuous Drain Current (ID) | 700mA |
| Gate to Source Voltage (Vgs) | -6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon CLY29-10(P) to view detailed technical specifications.
No datasheet is available for this part.