Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INFINEON

CLY38-05ES

Datasheet
Infineon

CLY38-05ES

RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, MWP-35, 3 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. RF Transistors

Quick Jump:

Technical Specifications

Infineon CLY38-05ES technical specifications.

General

Max Operating Temperature
175
Number of Terminals
2
Terminal Position
DUAL
Pin Count
3
Number of Elements
1

Compliance

Eccn Code
EAR99
REACH
Compliant
Military Spec
False

Datasheet

Infineon CLY38-05ES Datasheet

Download the complete datasheet for Infineon CLY38-05ES to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com