Infineon D1131SH65T technical specifications.
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6.5kV |
| Max Reverse Current | 150mA |
| Max Surge Current | 22kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22kA |
| Reverse Voltage | 6.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D1131SH65T to view detailed technical specifications.
No datasheet is available for this part.