Infineon D121N12B technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20mA |
| Max Surge Current | 3.1kA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 3.1kA |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D121N12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.