The D1481N60T is a general purpose rectifier diode with a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 6kV and a maximum surge current of 28kA. The diode is mounted via screws and is available in tape and reel packaging. The D1481N60T is RoHS compliant.
Infineon D1481N60T technical specifications.
| Forward Current | 2.16kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6kV |
| Max Reverse Current | 50mA |
| Max Surge Current | 28kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 23kA |
| Reverse Voltage | 6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D1481N60T to view detailed technical specifications.
No datasheet is available for this part.