Infineon D1481N68T technical specifications.
| Forward Current | 2.16kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6.8kV |
| Max Reverse Current | 50mA |
| Max Surge Current | 28kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 28kA |
| Reverse Voltage | 6.8kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D1481N68T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.