Infineon D2201N45TXPSA1 technical specifications.
| Max Operating Temperature | 140 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 4500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon D2201N45TXPSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.