Infineon D251N18BB01 technical specifications.
| Package/Case | D |
| Diode Type | RECTIFIER |
| Output Current | 400A |
| Package Quantity | 15 |
| Reverse Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Infineon D251N18BB01 to view detailed technical specifications.
No datasheet is available for this part.