Infineon D255K06B technical specifications.
| Forward Current | 255A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20mA |
| Max Surge Current | 5.1kA |
| Mount | Stud |
| Package Quantity | 15 |
| Peak Non-Repetitive Surge Current | 5.1kA |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon D255K06B to view detailed technical specifications.
No datasheet is available for this part.