Infineon D3001N60T technical specifications.
| Average Rectified Current | 3.91kA |
| Forward Current | 3.84kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6kV |
| Max Reverse Current | 100mA |
| Max Reverse Voltage (DC) | 6kV |
| Max Surge Current | 57kA |
| Mount | Chassis Mount, Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 48kA |
| Radiation Hardening | No |
| Reverse Voltage | 6kV |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon D3001N60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.