Infineon D371S45T technical specifications.
| Forward Current | 410A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 100mA |
| Max Surge Current | 6kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6kA |
| Reverse Voltage | 4.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D371S45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.