Infineon D452N12E VF technical specifications.
| Forward Current | 450A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 50mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 13.5kA |
| RoHS | Compliant |
Download the complete datasheet for Infineon D452N12E VF to view detailed technical specifications.
No datasheet is available for this part.