Infineon D689S20T technical specifications.
| Forward Current | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 25mA |
| Max Surge Current | 33.4kA |
| Mount | Screw |
| Package Quantity | 3 |
| Peak Non-Repetitive Surge Current | 33.4kA |
| Reverse Recovery Time | 9000ns |
| Reverse Voltage | 2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D689S20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.