Rectifier Diode, 1 Phase, 1 Element, 1050A, 6000V V(RRM), Silicon,
Infineon D711N60TXPSA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 6000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon D711N60TXPSA1 to view detailed technical specifications.
No datasheet is available for this part.