Infineon D901S45T technical specifications.
| Average Rectified Current | 1.225kA |
| Forward Current | 1.225kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 250mA |
| Max Reverse Leakage Current | 250mA |
| Max Reverse Voltage (DC) | 4.5kV |
| Max Surge Current | 21.5kA |
| Mount | Chassis Mount, Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 21.5kA |
| Reverse Voltage | 4.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D901S45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.