Infineon D950N22T technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 40mA |
| Max Surge Current | 10.25kA |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D950N22T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.