Infineon DD104N12K-K technical specifications.
| Package/Case | Module |
| Forward Current | 104A |
| Height | 30mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2.9kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20mA |
| Mount | Panel, Screw |
| Peak Non-Repetitive Surge Current | 2.9kA |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD104N12K-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.